
CF0805C221R-10 | |
---|---|
DigiKey Part Number | CF0805C221R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF0805C221R-10 |
Description | CMC 300MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms 300mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CF0805C221R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,16991 € | 2.548,65 € |
Unit Price without VAT: | 0,16991 € |
---|---|
Unit Price with VAT: | 0,20219 € |