
CF0504C121R-10 | |
---|---|
DigiKey Part Number | CF0504C121R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF0504C121R-10 |
Description | CMC 300MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 300mA DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.032" (0.82mm) | |
Package / Case | 0504 (1210 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,21177 € | 4.235,40 € |
Unit Price without VAT: | 0,21177 € |
---|---|
Unit Price with VAT: | 0,25201 € |