
CC2824J502R-10 | |
---|---|
DigiKey Part Number | 240-2445-2-ND - Tape & Reel (TR) 240-2445-1-ND - Cut Tape (CT) 240-2445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2824J502R-10 |
Description | CMC 5UH 1.2A 2LN 400 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 500 MHz 1.2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CC2824J502R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 500 MHz | |
Inductance @ Frequency | 5 µH @ 100 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.217" W (7.50mm x 5.50mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,55000 € | 5,55 € |
10 | 4,56400 € | 45,64 € |
25 | 4,22280 € | 105,57 € |
50 | 3,98160 € | 199,08 € |
100 | 3,92130 € | 392,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 3,20367 € | 4.805,51 € |
Unit Price without VAT: | 5,55000 € |
---|---|
Unit Price with VAT: | 6,60450 € |