
CC2824E513R-00 | |
---|---|
DigiKey Part Number | 240-2350-2-ND - Tape & Reel (TR) 240-2350-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC2824E513R-00 |
Description | CMC 51UH 800MA 2LN 3.8 KOHM SMD |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.8 kOhms @ 50 MHz 800mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.8 kOhms @ 50 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.217" W (7.50mm x 5.50mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 Flat Lead |