CC2824 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2824E105R-10

DigiKey Part Number
240-CC2824E105R-10TR-ND - Tape & Reel (TR)
240-CC2824E105R-10CT-ND - Cut Tape (CT)
240-CC2824E105R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2824E105R-10
Description
CMC 1MH 700MA 2LN 4.25 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.25 kOhms @ 7 MHz 700mA DCR 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
CC2824E105R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
4.25 kOhms @ 7 MHz
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
260mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.217" W (9.00mm x 5.50mm)
Height (Max)
0.193" (4.90mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,23000 €5,23 €
104,30200 €43,02 €
253,98000 €99,50 €
503,75280 €187,64 €
1003,67180 €367,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,99983 €4.499,74 €
Manufacturers Standard Package
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €