
CC2824E105R-10 | |
|---|---|
DigiKey Part Number | 240-CC2824E105R-10TR-ND - Tape & Reel (TR) 240-CC2824E105R-10CT-ND - Cut Tape (CT) 240-CC2824E105R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2824E105R-10 |
Description | CMC 1MH 700MA 2LN 4.25 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.25 kOhms @ 7 MHz 700mA DCR 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CC2824E105R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4.25 kOhms @ 7 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 260mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.217" W (9.00mm x 5.50mm) | |
Height (Max) | 0.193" (4.90mm) | |
Package / Case | Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,33100 € | 43,31 € |
| 25 | 4,00760 € | 100,19 € |
| 50 | 3,77860 € | 188,93 € |
| 100 | 3,69710 € | 369,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,02047 € | 4.530,70 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |



