
CC1812C513R-10 | |
---|---|
DigiKey Part Number | 240-2453-2-ND - Tape & Reel (TR) 240-2453-1-ND - Cut Tape (CT) 240-2453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812C513R-10 |
Description | CMC 51UH 200MA 2LN 3.5 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 40 MHz 200mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CC1812C513R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.5 kOhms @ 40 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.138" W (5.20mm x 3.50mm) | |
Height (Max) | 0.140" (3.55mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,69000 € | 4,69 € |
10 | 3,86100 € | 38,61 € |
25 | 3,57240 € | 89,31 € |
50 | 3,36820 € | 168,41 € |
100 | 3,25610 € | 325,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 2,66025 € | 5.320,50 € |
Unit Price without VAT: | 4,69000 € |
---|---|
Unit Price with VAT: | 5,58110 € |