
46T0145-00P | |
---|---|
DigiKey Part Number | 240-46T0145-00P-ND |
Manufacturer | |
Manufacturer Product Number | 46T0145-00P |
Description | FERRITE CORE TOROID 1.63UH 46 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Parylene 46 Ferrite Core Toroid Type Length Width 0.146" (3.71mm) Diameter 0.101" (2.56mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 46 | |
Diameter | 0.146" (3.71mm) | |
Inductance Factor (Al) | 1.63 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 4000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.97 | |
Effective Length (le) mm | 7.51 | |
Effective Area (Ae) mm² | 2.53 | |
Finish | Parylene | |
Height | 0.101" (2.56mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
125.000 | 0,01844 € | 2.305,00 € |
Unit Price without VAT: | 0,01844 € |
---|---|
Unit Price with VAT: | 0,02194 € |