
36T0145-00P | |
---|---|
DigiKey Part Number | 240-36T0145-00P-ND |
Manufacturer | |
Manufacturer Product Number | 36T0145-00P |
Description | FERRITE CORE TOROID 36 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 36 Ferrite Core Toroid Type Length Width 0.146" (3.71mm) Diameter 0.101" (2.56mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 36 | |
Diameter | 0.146" (3.71mm) | |
Tolerance | -0.25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4500 | |
Finish | Parylene | |
Height | 0.101" (2.56mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100.000 | 0,01598 € | 1.598,00 € |
Unit Price without VAT: | 0,01598 € |
---|---|
Unit Price with VAT: | 0,01902 € |