
35T0625-00H | |
---|---|
DigiKey Part Number | 240-35T0625-00H-ND |
Manufacturer | |
Manufacturer Product Number | 35T0625-00H |
Description | FERRITE CORE TOROID 2.73UH 35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Epoxy 35 Ferrite Core Toroid Type Length Width 0.631" (16.03mm) Diameter 0.191" (4.85mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 35 | |
Diameter | 0.631" (16.03mm) | |
Inductance Factor (Al) | 2.73 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.31 | |
Effective Length (le) mm | 36.8 | |
Effective Area (Ae) mm² | 15.96 | |
Finish | Epoxy | |
Height | 0.191" (4.85mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | 0,35470 € | 1.135,04 € |
Unit Price without VAT: | 0,35470 € |
---|---|
Unit Price with VAT: | 0,42209 € |