35T0501-10H, 40T0501-10H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35T0501-10H

DigiKey Part Number
240-2524-ND
Manufacturer
Manufacturer Product Number
35T0501-10H
Description
FERRITE CORE TOROID 3.659UH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 0.540" (13.72mm) Diameter 0.287" (7.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
35T0501-10H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
-
Diameter
0.540" (13.72mm)
Inductance Factor (Al)
3.659 µH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Finish
Epoxy
Height
0.287" (7.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.755
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,63900 €6,39 €
250,54960 €13,74 €
500,48760 €24,38 €
1000,43040 €43,04 €
2500,36092 €90,23 €
5000,31264 €156,32 €
4.0000,28876 €1.155,04 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €