
35T0135-60P | |
---|---|
DigiKey Part Number | 240-2964-ND |
Manufacturer | |
Manufacturer Product Number | 35T0135-60P |
Description | FERRITE CORE TOROID 1.001UH 35 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 35 Ferrite Core Toroid Type Length Width 0.140" (3.56mm) Diameter 0.060" (1.52mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 35T0135-60P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 35 | |
Diameter | 0.140" (3.56mm) | |
Inductance Factor (Al) | 1.001 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 6.277 | |
Effective Length (le) mm | 7.619 | |
Effective Area (Ae) mm² | 1.214 | |
Effective Magnetic Volume (Ve) mm³ | 9.248 | |
Finish | Parylene | |
Height | 0.060" (1.52mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200.000 | 0,00901 € | 1.802,00 € |
Unit Price without VAT: | 0,00901 € |
---|---|
Unit Price with VAT: | 0,01072 € |