
29F0418-0SR-10 | |
---|---|
DigiKey Part Number | 240-29F0418-0SR-10TR-ND - Tape & Reel (TR) 240-29F0418-0SR-10CT-ND - Cut Tape (CT) 240-29F0418-0SR-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29F0418-0SR-10 |
Description | FERRITE BEAD 80 OHM 8SMD 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 4 Power Line Ferrite Bead 8-SMD, Flat Lead 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 29F0418-0SR-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.115" (2.92mm) | |
Size / Dimension | 0.240" L x 0.177" W (6.10mm x 4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,57000 € | 2,57 € |
10 | 1,77100 € | 17,71 € |
25 | 1,50760 € | 37,69 € |
50 | 1,32540 € | 66,27 € |
100 | 1,17870 € | 117,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,96299 € | 866,69 € |
Unit Price without VAT: | 2,57000 € |
---|---|
Unit Price with VAT: | 3,05830 € |