
28T0121-20P | |
---|---|
DigiKey Part Number | 240-28T0121-20P-ND |
Manufacturer | |
Manufacturer Product Number | 28T0121-20P |
Description | FERRITE CORE TOROID 244NH 28 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Parylene 28 Ferrite Core Toroid Type Length Width 0.121" (3.07mm) Diameter 0.082" (2.08mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 28 | |
Diameter | 0.121" (3.07mm) | |
Inductance Factor (Al) | 244 nH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 850 | |
Core Factor (ΣI/A) mm⁻¹ | 4.41 | |
Effective Length (le) mm | 6.64 | |
Effective Area (Ae) mm² | 1.51 | |
Finish | Parylene | |
Height | 0.082" (2.08mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
150.000 | 0,07130 € | 10.695,00 € |
Unit Price without VAT: | 0,07130 € |
---|---|
Unit Price with VAT: | 0,08485 € |