
28T0100-30P | |
---|---|
DigiKey Part Number | 240-28T0100-30P-ND |
Manufacturer | |
Manufacturer Product Number | 28T0100-30P |
Description | FERRITE CORE TOROID 117NH 28 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Parylene 28 Ferrite Core Toroid Type Length Width 0.100" (2.54mm) Diameter 0.040" (1.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 28 | |
Diameter | 0.100" (2.54mm) | |
Inductance Factor (Al) | 117 nH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 850 | |
Core Factor (ΣI/A) mm⁻¹ | 9.15 | |
Effective Length (le) mm | 5.53 | |
Effective Area (Ae) mm² | 0.6 | |
Finish | Parylene | |
Height | 0.040" (1.02mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500.000 | 0,00665 € | 3.325,00 € |
Unit Price without VAT: | 0,00665 € |
---|---|
Unit Price with VAT: | 0,00791 € |