28S2001-2A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28S2001-2A2

DigiKey Part Number
240-2341-ND
Manufacturer
Manufacturer Product Number
28S2001-2A2
Description
FERRITE CORE 230 OHM HINGED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 230Ohm @ 100MHz ID 2.116" W x 0.075" H (53.75mm x 1.91mm) OD 2.641" W x 0.656" H (67.08mm x 16.66mm) Length 1.084" (27.53mm)
Datasheet
 Datasheet
EDA/CAD Models
28S2001-2A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Hinged (Snap On)
Impedance @ Frequency
230Ohm @ 100MHz
Material
28
Inner Dimension
2.116" W x 0.075" H (53.75mm x 1.91mm)
Outer Dimension
2.641" W x 0.656" H (67.08mm x 16.66mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.084" (27.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.916
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,12000 €7,12 €
104,79800 €47,98 €
254,02880 €100,72 €
503,49440 €174,72 €
1173,16701 €370,54 €
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,47280 €