
28R2000-200 | |
|---|---|
DigiKey Part Number | 28R2000-200-ND |
Manufacturer | |
Manufacturer Product Number | 28R2000-200 |
Description | FERRITE CORE 252 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 252Ohm @ 100MHz ID 1.600" W x 0.079" H (40.60mm x 2.00mm) OD 2.000" W x 0.480" H (50.80mm x 12.20mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R2000-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 252Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.600" W x 0.079" H (40.60mm x 2.00mm) | |
Outer Dimension | 2.000" W x 0.480" H (50.80mm x 12.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 2,74000 € | 27,40 € |
| 25 | 2,32000 € | 58,00 € |
| 50 | 2,02880 € | 101,44 € |
| 126 | 1,67167 € | 210,63 € |
| 252 | 1,61718 € | 407,53 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

