28R0945-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R2000-010

DigiKey Part Number
240-2338-ND
Manufacturer
Manufacturer Product Number
28R2000-010
Description
FERRITE CORE 170 OHM SOLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 170Ohm @ 100MHz ID 1.600" W x 0.079" H (40.60mm x 2.00mm) OD 2.000" W x 0.480" H (50.80mm x 12.20mm) Length 0.598" (15.20mm)
Datasheet
 Datasheet
EDA/CAD Models
28R2000-010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
170Ohm @ 100MHz
Material
28
Inner Dimension
1.600" W x 0.079" H (40.60mm x 2.00mm)
Outer Dimension
2.000" W x 0.480" H (50.80mm x 12.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.598" (15.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,61100 €16,11 €
251,37240 €34,31 €
501,20800 €60,40 €
1001,05500 €105,50 €
2880,85917 €247,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €