
28R1861-000 | |
---|---|
DigiKey Part Number | 240-2337-ND |
Manufacturer | |
Manufacturer Product Number | 28R1861-000 |
Description | FERRITE CORE 244 OHM SOLID |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 244Ohm @ 100MHz ID 1.417" W x 0.108" H (36.00mm x 2.74mm) OD 1.878" W x 0.600" H (47.70mm x 15.24mm) Length 1.063" (27.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 244Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.417" W x 0.108" H (36.00mm x 2.74mm) | |
Outer Dimension | 1.878" W x 0.600" H (47.70mm x 15.24mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.063" (27.00mm) |