
28R1339-000 | |
---|---|
DigiKey Part Number | 28R1339-000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28R1339-000 |
Description | FERRITE 152 OHM 29.58MM X 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Core 152Ohm @ 100MHz ID 1.165" W x 0.059" H (29.58mm x 1.50mm) OD 1.339" W x 0.305" H (34.00mm x 7.75mm) Length 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1339-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Impedance @ Frequency | 152Ohm @ 100MHz | |
Inner Dimension | 1.165" W x 0.059" H (29.58mm x 1.50mm) | |
Outer Dimension | 1.339" W x 0.305" H (34.00mm x 7.75mm) | |
Length | 0.669" (17.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | 0,54459 € | 653,51 € |
Unit Price without VAT: | 0,54459 € |
---|---|
Unit Price with VAT: | 0,64806 € |