
28R1261-200 | |
---|---|
DigiKey Part Number | 240-2331-ND |
Manufacturer | |
Manufacturer Product Number | 28R1261-200 |
Description | FERRITE CORE 135 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 135Ohm @ 100MHz ID 0.988" W x 0.035" H (25.10mm x 0.90mm) OD 1.260" W x 0.305" H (32.00mm x 7.75mm) Length 0.382" (9.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1261-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 135Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.988" W x 0.035" H (25.10mm x 0.90mm) | |
Outer Dimension | 1.260" W x 0.305" H (32.00mm x 7.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.382" (9.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,59300 € | 5,93 € |
25 | 0,50960 € | 12,74 € |
50 | 0,45240 € | 22,62 € |
100 | 0,39950 € | 39,95 € |
250 | 0,33548 € | 83,87 € |
900 | 0,26399 € | 237,59 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,01150 € |