
28R1261-100 | |
---|---|
DigiKey Part Number | 240-2330-ND |
Manufacturer | |
Manufacturer Product Number | 28R1261-100 |
Description | FERRITE CORE 350 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 350Ohm @ 100MHz ID 0.988" W x 0.035" H (25.10mm x 0.90mm) OD 1.260" W x 0.305" H (32.00mm x 7.75mm) Length 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1261-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 350Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.988" W x 0.035" H (25.10mm x 0.90mm) | |
Outer Dimension | 1.260" W x 0.305" H (32.00mm x 7.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.378" (35.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,50900 € | 15,09 € |
25 | 1,28400 € | 32,10 € |
50 | 1,12860 € | 56,43 € |
100 | 0,98440 € | 98,44 € |
250 | 0,96524 € | 241,31 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |