
28R1025-000 | |
---|---|
DigiKey Part Number | 28R1025-000-ND |
Manufacturer | |
Manufacturer Product Number | 28R1025-000 |
Description | FERRITE CORE 97 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 97Ohm @ 100MHz ID 0.843" W x 0.030" H (21.40mm x 0.75mm) OD 1.024" W x 0.197" H (26.00mm x 5.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1025-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 97Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.843" W x 0.030" H (21.40mm x 0.75mm) | |
Outer Dimension | 1.024" W x 0.197" H (26.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.880 | 0,12803 € | 752,82 € |
Unit Price without VAT: | 0,12803 € |
---|---|
Unit Price with VAT: | 0,15236 € |