
28R1022-000 | |
|---|---|
DigiKey Part Number | 28R1022-000-ND |
Manufacturer | |
Manufacturer Product Number | 28R1022-000 |
Description | FERRITE CORE 91 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 91Ohm @ 100MHz ID 0.866" W x 0.047" H (22.00mm x 1.20mm) OD 1.024" W x 0.197" H (26.00mm x 5.00mm) Length 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1022-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 91Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.866" W x 0.047" H (22.00mm x 1.20mm) | |
Outer Dimension | 1.024" W x 0.197" H (26.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.480 | 0,11239 € | 728,29 € |
| Unit Price without VAT: | 0,11239 € |
|---|---|
| Unit Price with VAT: | 0,13374 € |


