
28R0906-000 | |
---|---|
DigiKey Part Number | 28R0906-000-ND |
Manufacturer | |
Manufacturer Product Number | 28R0906-000 |
Description | FERRITE 150 OHM HINGED 82.30MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.787" W x 0.028" H (20.00mm x 0.70mm) OD 0.905" W x 0.118" H (23.00mm x 3.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0906-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 115Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.787" W x 0.028" H (20.00mm x 0.70mm) | |
Outer Dimension | 0.905" W x 0.118" H (23.00mm x 3.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
6.400 | 0,09254 € | 592,26 € |
Unit Price without VAT: | 0,09254 € |
---|---|
Unit Price with VAT: | 0,11012 € |