28R1467-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28R0807-200

DigiKey Part Number
28R0807-200-ND
Manufacturer
Manufacturer Product Number
28R0807-200
Description
FERRITE 410 OHM HINGED 11.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Ferrite Core 104Ohm @ 100MHz ID 0.728" W x 0.028" H (18.50mm x 0.70mm) OD 0.807" W x 0.110" H (20.50mm x 2.80mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28R0807-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
104Ohm @ 100MHz
Material
28
Inner Dimension
0.728" W x 0.028" H (18.50mm x 0.70mm)
Outer Dimension
0.807" W x 0.110" H (20.50mm x 2.80mm)
Ratings
-
Mounting Type
-
Length
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.9000,13210 €647,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,13210 €
Unit Price with VAT:0,15720 €