
28R0756-200 | |
|---|---|
DigiKey Part Number | 240-2159-ND |
Manufacturer | |
Manufacturer Product Number | 28R0756-200 |
Description | FERRITE CORE 140 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.591" W x 0.045" H (15.00mm x 1.15mm) OD 0.756" W x 0.211" H (19.20mm x 5.35mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R0756-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 140Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.591" W x 0.045" H (15.00mm x 1.15mm) | |
Outer Dimension | 0.756" W x 0.211" H (19.20mm x 5.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,34420 € | 17,21 € |
| 100 | 0,30490 € | 30,49 € |
| 250 | 0,25712 € | 64,28 € |
| 500 | 0,22394 € | 111,97 € |
| 1.500 | 0,19045 € | 285,68 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



