
28N1110-000 | |
---|---|
DigiKey Part Number | 240-28N1110-000-ND |
Manufacturer | |
Manufacturer Product Number | 28N1110-000 |
Description | FERRITE CORE 4 HOLE 28 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 28 Ferrite Core Multi-Hole (4) Type 1.110" (28.19mm) Length 0.260" (6.60mm) Width Diameter 0.375" (9.53mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Multi-Hole (4) | |
Supplier Device Package | - | |
Material | 28 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 850 | |
Finish | Uncoated | |
Height | 0.375" (9.53mm) | |
Length | 1.110" (28.19mm) | |
Width | 0.260" (6.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.250 | 0,72699 € | 1.635,73 € |
Unit Price without VAT: | 0,72699 € |
---|---|
Unit Price with VAT: | 0,86512 € |