
28M0394-000 | |
---|---|
DigiKey Part Number | 28M0394-000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28M0394-000 |
Description | ROD,SLD,BB,CSNO 30X10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.181" L x 0.394" W (30.00mm x 10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28M0394-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Size / Dimension | 0.181" L x 0.394" W (30.00mm x 10.00mm) | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,36070 € | 360,70 € |
Unit Price without VAT: | 0,36070 € |
---|---|
Unit Price with VAT: | 0,42923 € |