
28M0250-100 | |
---|---|
DigiKey Part Number | 28M0250-100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28M0250-100 |
Description | ROD,SLD,BB,CSNO 30X6.35MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.181" L x 0.250" W (30.00mm x 6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28M0250-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Size / Dimension | 1.181" L x 0.250" W (30.00mm x 6.35mm) | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,17392 € | 347,84 € |
Unit Price without VAT: | 0,17392 € |
---|---|
Unit Price with VAT: | 0,20696 € |