28L0138-70R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 15.355
Unit Price: 0,35000 €
Datasheet
28L0138-70R(-10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28L0138-70R

DigiKey Part Number
240-2174-2-ND - Tape & Reel (TR)
240-2174-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
28L0138-70R
Description
FERRITE BEAD 220 OHM AXIAL 4LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.550" L (3.51mm x 13.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes