28L0138-50R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28L0138-50R-10

DigiKey Part Number
240-2512-2-ND - Tape & Reel (TR)
240-2512-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
28L0138-50R-10
Description
FERRITE BEAD 153 OHM AXIAL 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
153 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
28L0138-50R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
153 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,14300 €1,43 €
250,12320 €3,08 €
500,11060 €5,53 €
1000,09860 €9,86 €
2500,08428 €21,07 €
5000,07442 €37,21 €
1.0000,06524 €65,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,04966 €223,47 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €