
28C0236-3JW-10 | |
---|---|
DigiKey Part Number | 28C0236-3JW-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28C0236-3JW-10 |
Description | FERRITE BEAD 998 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 998 Ohms @ 100 MHz 1 Power Line Ferrite Bead Axial - 4 Leads 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28C0236-3JW-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 998 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial - 4 Leads | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Size / Dimension | 0.236" Dia x 0.906" L (6.00mm x 23.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,55811 € | 2.790,55 € |
Unit Price without VAT: | 0,55811 € |
---|---|
Unit Price with VAT: | 0,66415 € |