28C0236-0BS-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28C0236-0BS-10

DigiKey Part Number
240-2509-ND
Manufacturer
Manufacturer Product Number
28C0236-0BS-10
Description
FERRITE BEAD 835 OHM AXIAL 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
835 Ohms @ 100 MHz 1 Power Line Ferrite Bead Axial, Radial Bend 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
28C0236-0BS-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
835 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Axial, Radial Bend
Mounting Type
Through Hole
Height (Max)
0.394" (10.00mm)
Size / Dimension
0.236" Dia x 0.590" L (6.00mm x 15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.573
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,70000 €7,00 €
250,60120 €15,03 €
500,53320 €26,66 €
1000,47020 €47,02 €
2500,39376 €98,44 €
5000,34060 €170,30 €
1.0000,32086 €320,86 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €