
28B1250-000 | |
|---|---|
DigiKey Part Number | 240-2119-ND |
Manufacturer | |
Manufacturer Product Number | 28B1250-000 |
Description | FERRITE CORE 186 OHM SLD 19.05MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 186Ohm @ 100MHz ID 0.750" Dia (19.05mm) OD 1.250" Dia (31.75mm) Length 0.875" (22.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B1250-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 186Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.750" Dia (19.05mm) | |
Outer Dimension | 1.250" Dia (31.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.875" (22.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 1,79520 € | 44,88 € |
| 50 | 1,57460 € | 78,73 € |
| 180 | 1,20744 € | 217,34 € |
| 360 | 1,18619 € | 427,03 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |






