
28B1142-100 | |
---|---|
DigiKey Part Number | 240-2314-ND |
Manufacturer | |
Manufacturer Product Number | 28B1142-100 |
Description | FERRITE CORE 114 OHM SOLID 19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 114Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.01mm) Length 0.545" (13.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B1142-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 114Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.142" Dia (29.01mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.545" (13.84mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,82000 € | 1,82 € |
10 | 1,25700 € | 12,57 € |
25 | 1,07320 € | 26,83 € |
50 | 0,94680 € | 47,34 € |
100 | 0,82960 € | 82,96 € |
250 | 0,68692 € | 171,73 € |
504 | 0,64077 € | 322,95 € |
Unit Price without VAT: | 1,82000 € |
---|---|
Unit Price with VAT: | 2,16580 € |