
28B0629-000 | |
---|---|
DigiKey Part Number | 28B0629-000-ND |
Manufacturer | |
Manufacturer Product Number | 28B0629-000 |
Description | FERRITE CORE 129 OHM SOLID 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 129Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.630" Dia (16.00mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0629-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 129Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.904 | 0,22796 € | 662,00 € |
Unit Price without VAT: | 0,22796 € |
---|---|
Unit Price with VAT: | 0,27127 € |