
28B0616-000 | |
|---|---|
DigiKey Part Number | 240-2306-ND |
Manufacturer | |
Manufacturer Product Number | 28B0616-000 |
Description | FERRITE 210 OHM HINGED 25.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 310Ohm @ 100MHz ID 0.275" Dia (6.99mm) OD 0.616" Dia (15.65mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0616-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 310Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.275" Dia (6.99mm) | |
Outer Dimension | 0.616" Dia (15.65mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,71600 € | 35,80 € |
| 100 | 0,62940 € | 62,94 € |
| 440 | 0,46414 € | 204,22 € |
| 880 | 0,45690 € | 402,07 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |









