28B0590-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0590-000

DigiKey Part Number
240-2767-ND
Manufacturer
Manufacturer Product Number
28B0590-000
Description
FERRITE 130 OHM SOLID 24MM X 0.8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 300Ohm @ 100MHz ID 0.275" Dia (6.99mm) OD 0.591" Dia (14.99mm) Length 1.100" (27.94mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0590-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
300Ohm @ 100MHz
Material
28
Inner Dimension
0.275" Dia (6.99mm)
Outer Dimension
0.591" Dia (14.99mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.100" (27.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.976
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,89400 €8,94 €
250,76680 €19,17 €
500,67840 €33,92 €
1000,59670 €59,67 €
2500,49756 €124,39 €
8800,42828 €376,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €