
28B0562-100 | |
|---|---|
DigiKey Part Number | 240-2607-ND |
Manufacturer | |
Manufacturer Product Number | 28B0562-100 |
Description | FERRITE CORE 184 OHM SOLID 6.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 184Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 0.530" (13.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0562-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 184Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.27mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,39240 € | 9,81 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,30920 € | 30,92 € |
| 250 | 0,26068 € | 65,17 € |
| 500 | 0,22702 € | 113,51 € |
| 1.694 | 0,19368 € | 328,09 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |








