28B0472-090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0472-090

DigiKey Part Number
240-2765-ND
Manufacturer
Manufacturer Product Number
28B0472-090
Description
FERRITE CORE 272 OHM SOLID 3.6MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 272Ohm @ 100MHz ID 0.142" Dia (3.60mm) OD 0.472" Dia (12.00mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0472-090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
272Ohm @ 100MHz
Material
28
Inner Dimension
0.142" Dia (3.60mm)
Outer Dimension
0.472" Dia (12.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.116
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,50800 €5,08 €
250,43760 €10,94 €
500,38900 €19,45 €
1000,34400 €34,40 €
2500,28952 €72,38 €
5000,25170 €125,85 €
1.6900,22046 €372,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €