
28B0470-000 | |
---|---|
DigiKey Part Number | 28B0470-000-ND |
Manufacturer | |
Manufacturer Product Number | 28B0470-000 |
Description | FERRITE CORE 211 OHM SOLID 5.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 211Ohm @ 100MHz ID 0.220" Dia (5.60mm) OD 0.472" Dia (12.00mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0470-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 211Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.220" Dia (5.60mm) | |
Outer Dimension | 0.472" Dia (12.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.787" (20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4.225 | 0,16009 € | 676,38 € |
Unit Price without VAT: | 0,16009 € |
---|---|
Unit Price with VAT: | 0,19051 € |