
28B0141-000 | |
|---|---|
DigiKey Part Number | 28B0141-000-ND |
Manufacturer | |
Manufacturer Product Number | 28B0141-000 |
Description | FERRITE CORE 79 OHM SOLID 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 79Ohm @ 100MHz ID 0.059" Dia (1.50mm) OD 0.138" Dia (3.50mm) Length 0.128" (3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0141-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 79Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.059" Dia (1.50mm) | |
Outer Dimension | 0.138" Dia (3.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09180 € | 9,18 € |
| 250 | 0,07856 € | 19,64 € |
| 500 | 0,06940 € | 34,70 € |
| 1.000 | 0,06091 € | 60,91 € |
| 5.000 | 0,04567 € | 228,35 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








