
28A2736-000 | |
---|---|
DigiKey Part Number | 28A2736-000-ND |
Manufacturer | |
Manufacturer Product Number | 28A2736-000 |
Description | FERRITE 100 OHM HINGED 5.41MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Ferrite Core 220Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.630" W x 0.295" H (16.00mm x 7.50mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A2736-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 220Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.630" W x 0.295" H (16.00mm x 7.50mm) | |
Ratings | - | |
Mounting Type | - | |
Length | 1.102" (28.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.512 | 0,69267 € | 1.047,32 € |
Unit Price without VAT: | 0,69267 € |
---|---|
Unit Price with VAT: | 0,82428 € |