
28A2026-0A0 | |
|---|---|
DigiKey Part Number | 28A2026-0A0-ND |
Manufacturer | |
Manufacturer Product Number | 28A2026-0A0 |
Description | FERRITE 133 OHM HINGED 24.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Ferrite Core 270Ohm @ 100MHz ID 0.268" Dia (6.80mm) OD 0.827" Dia (21.00mm) Length 1.642" (41.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A2026-0A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 270Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.268" Dia (6.80mm) | |
Outer Dimension | 0.827" Dia (21.00mm) | |
Ratings | - | |
Mounting Type | - | |
Length | 1.642" (41.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,82570 € | 660,56 € |
| Unit Price without VAT: | 0,82570 € |
|---|---|
| Unit Price with VAT: | 0,98258 € |

