cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25A2025-0A0

DigiKey Part Number
25A2025-0A0-ND
Manufacturer
Manufacturer Product Number
25A2025-0A0
Description
FERRITE CORE 331 OHM HINGED 7MM
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 331Ohm @ 300MHz ID 0.276" Dia (7.00mm) OD 0.704" W x 0.724" H (17.90mm x 18.40mm) Length 1.280" (32.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Obsolete
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
331Ohm @ 300MHz
Material
25
Inner Dimension
0.276" Dia (7.00mm)
Outer Dimension
0.704" W x 0.724" H (17.90mm x 18.40mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.280" (32.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.