
B10G3336N16DLZ | |
|---|---|
DigiKey Part Number | 1603-B10G3336N16DLTR-ND - Tape & Reel (TR) 1603-B10G3336N16DLCT-ND - Cut Tape (CT) 1603-B10G3336N16DLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B10G3336N16DLZ |
Description | B10G3336N16DL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, WCDMA 3.3GHz ~ 3.6GHz 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.3GHz ~ 3.6GHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | GSM, LTE, WCDMA | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,81803 € | 16.818,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 € | 24,61 € |
| 10 | 21,48800 € | 214,88 € |
| 25 | 20,40560 € | 510,14 € |
| 100 | 18,92110 € | 1.892,11 € |
| 250 | 18,15756 € | 4.539,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,31000 € | 24,31 € |
| 10 | 21,22100 € | 212,21 € |
| 25 | 20,15200 € | 503,80 € |
| 100 | 18,68580 € | 1.868,58 € |
| 250 | 17,93180 € | 4.482,95 € |
| Unit Price without VAT: | 24,31000 € |
|---|---|
| Unit Price with VAT: | 28,92890 € |

