
U3-LV | |
---|---|
DigiKey Part Number | 2173-U3-LV-ND |
Manufacturer | |
Manufacturer Product Number | U3-LV |
Description | DAQ DEVICE |
Customer Reference | |
Detailed Description | DAQ Device |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labjack Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DAQ Device | |
Number of Inputs and Type | 20 - Digital I/O (4), Analog/Digital I/O (16) | |
Number of Outputs and Type | 22 - Analog (2), Solid State I/O (20) |