
XE-9873-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9873-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9873-001 |
Description | 10K EXPOSED THERMISTOR 5000MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Labfacility Ltd | Operating Temperature -50°C ~ 150°C |
Series | Length - Lead Wire 196.85" (5.00m) |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Package / Case Bead |
Resistance in Ohms @ 25°C 10k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,00000 € | 50,00 € |
| 5 | 46,15800 € | 230,79 € |
| 10 | 44,72800 € | 447,28 € |
| 25 | 43,01760 € | 1.075,44 € |
| 50 | 41,84700 € | 2.092,35 € |
| 100 | 40,77280 € | 4.077,28 € |
| Unit Price without VAT: | 50,00000 € |
|---|---|
| Unit Price with VAT: | 59,50000 € |

