NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-9870-001

DigiKey Part Number
5425-XE-9870-001-ND
Manufacturer
Manufacturer Product Number
XE-9870-001
Description
10K EXPOSED THERMISTOR 500MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
19.69" (500.00mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,43000 €29,43 €
527,01600 €135,08 €
1026,11600 €261,16 €
2525,03960 €625,99 €
5024,30360 €1.215,18 €
10023,62780 €2.362,78 €
Unit Price without VAT:29,43000 €
Unit Price with VAT:35,02170 €